WAGO 289 Series Interface Modules with Female Subminiature D Type

WAGO Brand: WAGO

Interface modules from WAGO with D-subminiature female connectors suitable for mating connectors with IDC.

  • Vertical mounting
  • CAGE CLAMP® connection
  • Height above DIN rail 34mm
  • Depth 85mm
Description Image Product Buy Pricing (Ex VAT) No of Ways Category Height Height inch Product Main Function Unit Weight Weight Width Width inch Type Termination Wire Gauge Connector Type Terminal Type
WAGO 289-551 Interface Module with Female Subminiature D Type 15 Pole
WAGO 289-551 Interface Module with Female Subminiature D Type 15 Pole
Extended range
Order code: 21-6086
MPN: 289-551

Available to back orderBack-order availability date - 20/12/2026
1+ £46.00
Price per unit Ex VAT
15 D-Type D-Type/ Cage Clamp 4mm² D sub Cage clamp
WAGO 289-552 Interface Module with Female Subminiature D Type 25 Pole
WAGO 289-552 Interface Module with Female Subminiature D Type 25 Pole
Extended range
Order code: 21-5842
MPN: 289-552

Available to back orderBack-order availability date - 20/12/2026
1+ £59.75
Price per unit Ex VAT
25 Interface Modules and System Wiring 85mm 3.346inches Interface module KGM 82.336g 72mm 2.835inches D-Type D-Type/ Cage Clamp 4mm² D sub Cage clamp

Trustpilot