WAGO 2716-106 6 Pole 10mm 76A 30° Lever PCB Terminal Block Grey

MPN
2716-106
Brand
WAGO
EAN-13
4045454739300
Order Code
21-6061
Country of Origin
Poland
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £8.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderPlease contact us for lead time

High current 6-pole PCB terminal blocks from WAGO with lever actuation.


  • Tool-free opening and closing
  • CAGE CLAMP® connection
  • 30° entry
  • Number of poles: 6
  • Number of potentials: 6
  • Pitch 10mm
  • Current rating 76A
  • Colour: grey
  • Height 33.3mm
  • Depth 30mm
  • Width 61.5mm
  • Manufacturer's part 2716-106
Pitch 10mm
No. of Ways 6
Mounting Type Through Hole
Mounting Direction 30 deg
Wire Gauge (AWG) 16 to 6AWG
Wire Termination CAGE CLAMP®
Category PCB Terminal Blocks and Connectors
Colour Grey
Current Rating 76A
Depth 30mm
Depth inch 1.181inches
Fine-stranded conductor max. AWG 6 AWG
Fine-stranded conductor max. mm² 16mm²
Fine-stranded conductor min. AWG 6 AWG
Fine-stranded conductor min. mm² 1.5mm²
Flammability class according to UL94 V0
Height 33.3mm
Height inch 1.311inches
No. of Levels 1
Product Main Function PCB terminal block
Rated current 76 A
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Single-stranded conductor max. AWG 6 AWG
Single-stranded conductor max. mm² 16mm²
Single-stranded conductor min. AWG 16 AWG
Single-stranded conductor min. mm² 1.5mm²
Stripping length of 1 mm 12mm
Stripping length up to 1 mm 13mm
Total number of potentials 6
Total number of terminal points 6
Type of operation Lever
Unit Weight KGM
Voltage Rating 630V
Weight 53.582g
Width 60mm
Width inch 2.362inches

Reviews

Be the first to submit a review

Trustpilot