WAGO 2716-102 2 Pole 10mm 76A 30° Lever PCB Terminal Block Grey

MPN
2716-102
Brand
WAGO
EAN-13
4045454739140
Order Code
21-6059
Country of Origin
Poland
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £2.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 94 in stockAdditional quantity lead time 8 months

High current 2-pole PCB terminal blocks from WAGO with lever actuation.


  • Tool-free opening and closing
  • CAGE CLAMP® connection
  • 30° entry
  • Number of poles: 2
  • Number of potentials: 2
  • Pitch 10mm
  • Current rating 76A
  • Colour: grey
  • Height 33.3mm
  • Depth 30mm
  • Width 21.5mm
  • Manufacturer's part 2716-102
Pitch 10mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction 30 deg
Wire Gauge (AWG) 16 to 6AWG
Wire Termination CAGE CLAMP®
Category PCB Terminal Blocks and Connectors
Colour Grey
Current Rating 76A
Depth 30mm
Depth inch 1.181inches
Fine-stranded conductor max. AWG 6 AWG
Fine-stranded conductor max. mm² 16mm²
Fine-stranded conductor min. AWG 6 AWG
Fine-stranded conductor min. mm² 1.5mm²
Flammability class according to UL94 V0
Height 33.3mm
Height inch 1.311inches
No. of Levels 1
Product Main Function PCB terminal block
Rated current 76 A
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Single-stranded conductor max. AWG 6 AWG
Single-stranded conductor max. mm² 16mm²
Single-stranded conductor min. AWG 16 AWG
Single-stranded conductor min. mm² 1.5mm²
Stripping length of 1 mm 12mm
Stripping length up to 1 mm 13mm
Total number of potentials 2
Total number of terminal points 2
Type of operation Lever
Unit Weight KGM
Voltage Rating 630V
Weight 17.834g
Width 20mm
Width inch 0.787inches

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot