WAGO 256-746 1 Pole 5/5.08mm 24A 45° Stackable Push Button PCB T Block Orange

MPN
256-746
Brand
WAGO
EAN-13
4044918758888
Order Code
21-6058
Country of Origin
Switzerland
View Full Product Range (3)
Qty Unit Price (Ex VAT)
100+ £0.222
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 25/06/2026

Stackable 1-pole PCB terminal block from WAGO with push button actuation.


  • Ideal for in-the-field wiring
  • Convenient, tool-free operation
  • CAGE CLAMP® connection
  • 45° entry
  • Pitch 5/5.08mm
  • Current rating 24A
  • Colour: orange
  • Height 22.2mm
  • Width 7.8mm
  • Depth 17.6mm
  • Manufacturer's part 256-746

Pitch 5/5.08mm
No. of Ways 1
Mounting Type Through Hole
Mounting Direction 45°
Wire Gauge (AWG) 28 to 12AWG
Wire Termination CAGE CLAMP®
Category PCB Terminal Blocks and Connectors
Colour Orange
Current Rating 24A
Depth 17.6mm
Depth inch 0.693inches
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.08mm²
Flammability class according to UL94 V0
Height 22.2mm
Height inch 0.874inches
No. of Levels 1
Product Main Function PCB terminal block
Rated current 24 A
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 5mm
Stripping length up to 1 mm 6mm
Total number of potentials 1
Total number of terminal points 1
Type of operation Push-button
Unit Weight KGM
Voltage Rating 630V
Weight 0.950g
Width 7.8mm
Width inch 0.307inches

Reviews

Be the first to submit a review

Trustpilot