WAGO 243-208 MICRO PUSH WIRE® 8 Conductor 6A Splice Connector Dark Grey

MPN
243-208
Brand
WAGO
EAN-13
4044918502634
Order Code
21-6048
Country of Origin
Germany
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £0.056 £0.051
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockContact us for additional stock

Micro PUSH WIRE® 8 conductor splice connector from WAGO suitable for use with junction boxes.


  • Rated current 6A
  • Side-entry wiring
  • Number of conductors 8
  • Number of potentials 1
  • Colour: dark grey
  • Height 6.8mm
  • Width 18.4mm
  • Depth 10mm
  • Manufacturer's part 243-208
Type Connector box
Number of Circuits 8
Pitch 10mm
Wire Gauge 12 AWG
Mounting Type Cable
Body Style Terminal block
Colour Grey
Current Rating 6A
Mounting Push-in
Number of Ways 8
Termination Splice

Reviews

Be the first to submit a review

Trustpilot