WAGO 236-412 12 Pole 5/5.08mm 24A 45° Stackable PCB Terminal Block Grey

MPN
236-412
Brand
WAGO
EAN-13
4044918770668
Order Code
21-6042
Country of Origin
Switzerland
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £2.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 10/07/2026

Stackable 12-pole PCB terminal block from WAGO with CAGE CLAMP® connection and screwdriver actuation.
  • 45° conductor entry angle permits a wide range of applications and wiring options
  • Commoning option
  • Pitch 5/5.08mm
  • Current rating 24A
  • Colour: grey
  • Height 17mm
  • Width 62.3mm
  • Depth 14mm
  • Manufacturer's part 236-412

Pitch 5/5.08mm
No. of Ways 12
Mounting Type Through Hole
Mounting Direction 45°
Wire Gauge (AWG) 28 to 12AWG
Wire Termination CAGE CLAMP®
Category PCB Terminal Blocks and Connectors
Colour Grey
Current Rating 24A
Depth 14mm
Depth inch 0.551inches
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.08mm²
Flammability class according to UL94 V0
Height 17mm
Height inch 0.669inches
No. of Levels 1
Product Main Function PCB terminal block
Rated current 24 A
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 5mm
Stripping length up to 1 mm 6mm
Total number of potentials 12
Total number of terminal points 12
Type of operation Operating tool
Unit Weight KGM
Voltage Rating 630V
Weight 10.672g
Width 62.3mm
Width inch 2.453inches
Width mm 62.3mm

Reviews

Be the first to submit a review

Trustpilot