WAGO 233-512 12 Pole 6A 2.54mm Push Button PCB Terminal Block Orange

MPN
233-512
Brand
WAGO
EAN-13
4045454050443
Order Code
21-6039
Country of Origin
Switzerland

Discontinued


A 12-pole terminal block from WAGO with push button actuated CAGE CLAMP® connection suitable for PCB mounting.
  • Double solder pins for high mechanical stability on PCB
  • Ideal for in-the-field wiring thanks to simplified push-button actuation
  • Convenient, tool-free operation
  • Rated current 6A
  • Pitch 2.54mm
  • Colour: orange
  • Height 19.5mm
  • Depth 13.9mm
  • Width 32.78mm
  • Manufacturer's part 233-512
Pitch 2.54mm
No. of Ways 12
Mounting Type Through Hole
Mounting Direction 45°
Wire Gauge (AWG) 28 to 20AWG
Wire Termination Screwless
Category PCB Terminal Blocks and Connectors
Colour Orange
Connection CAGE CLAMP®
Current Rating 6A
Depth 13.9mm
Depth inch 0.547inches
Fine-stranded conductor max. AWG 20 AWG
Fine-stranded conductor max. mm² 0.5mm²
Fine-stranded conductor min. AWG 20 AWG
Fine-stranded conductor min. mm² 0.08mm²
Flammability class according to UL94 V0
Height 19.5mm
Height inch 0.768inches
No. of Levels 1
Product Main Function PCB terminal block
Rated current 6 A
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 320 V
Single-stranded conductor max. AWG 20 AWG
Single-stranded conductor max. mm² 0.5mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 5mm
Stripping length up to 1 mm 6mm
Total number of potentials 12
Total number of terminal points 12
Type of operation Push-button
Unit Weight KGM
Voltage Rating 320V
Weight 4.886g
Width 32.78mm
Width inch 1.291inches
Width mm 32.78mm
Wire Gauge 28 to 20AWG

Trustpilot