WAGO 231-235/001-000 MCS MIDI 5 Pole 12A 7.5mm Closed Vertical PCB Header Grey

Order Code:

21-6025

Brand: WAGO MPN: 231-235/001-000 EAN-13: 4044918864633
Qty Unit Price (Ex VAT)
100+ £1.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 28/05/2026

Male 5-pole header with closed ends from WAGO suitable for vertical PCB mounting.
  • Rated current 12A
  • Pitch 7.5mm
  • Colour: grey
  • Height 17mm
  • Depth 8.4mm
  • Width 38.2mm
  • Straight solder pins
  • Manufacturer's part 231-235/001-000
Body Style Vertical Closed End Header
Pitch 7.5mm
No. of Rows 1
Current Rating 12 A
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth inch 0.331 inches
Depth mm 8.4mm
Flammability class according to UL94 V0
Height inch 0.669 inches
Height mm 17mm
Rated surge voltage (II / 2) 6 kV
Rated voltage (II / 2) 1000 V
Total number of potentials 5
Unit Weight KGM
Weight 2.030 g
Width inch 1.504 inches
Width mm 38.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot