WAGO 231 Series MCS MIDI 12A 7.5mm Closed Vertical PCB Headers Grey

WAGO Brand: WAGO
Male headers with closed ends from WAGO suitable for vertical PCB mounting.
  • Rated current 12A
  • Pitch 7.5mm
  • Colour: grey
  • Height 17mm
  • Depth 8.4mm
  • Straight solder pins
Description Image Product Buy Pricing (Ex VAT) Total number of potentials Weight Width Width inch Width mm Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Category Depth Depth inch Flammability class according to UL94 Height Height inch Rated surge voltage (II / 2) Rated voltage (II / 2)
WAGO 231-232/001-000 MCS MIDI 2 Pole 12A 7.5mm Closed Vertical PCB Header Grey
WAGO 231-232/001-000 MCS MIDI 2 Pole 12A 7.5mm Closed Vertical PCB Header Grey
Extended range
Order code: 21-5774
MPN: 231-232/001-000

Order in multiples of 200


Available to back orderBack-order availability date - 23/11/2026
200+ £0.570
Price per unit Ex VAT
2 0.876g 15.7mm 0.618inches Vertical Closed End Header 7.5mm 1 12 A Grey N/A N/A PCB Terminal Blocks and Connectors;Pluggable Connectors 8.4mm 0.331inches V0 17mm 0.669inches 6 kV 1000 V
WAGO 231-233/001-000 MCS MIDI 3 Pole 12A 7.5mm Closed Vertical PCB Header Grey
WAGO 231-233/001-000 MCS MIDI 3 Pole 12A 7.5mm Closed Vertical PCB Header Grey
Extended range
Order code: 21-6024
MPN: 231-233/001-000

Order in multiples of 200


Available to back orderBack-order availability date - 23/11/2026
200+ £0.721
Price per unit Ex VAT
3 1.254g 23.2mm 0.913inches Vertical Closed End Header 7.5mm 1 12 A Grey N/A N/A PCB Terminal Blocks and Connectors;Pluggable Connectors 8.4mm 0.331inches V0 17mm 0.669inches 6 kV 1000 V
WAGO 231-234/001-000 MCS MIDI 4 Pole 12A 7.5mm Closed Vertical PCB Header Grey
WAGO 231-234/001-000 MCS MIDI 4 Pole 12A 7.5mm Closed Vertical PCB Header Grey
Extended range
Order code: 21-5775
MPN: 231-234/001-000

Order in multiples of 100


Available to back orderBack-order availability date - 23/11/2026
100+ £0.871
Price per unit Ex VAT
4 1.652g 30.7mm 1.209inches Vertical Closed End Header 7.5mm 1 12 A Grey N/A N/A PCB Terminal Blocks and Connectors;Pluggable Connectors 8.4mm 0.331inches V0 17mm 0.669inches 6 kV 1000 V
WAGO 231-235/001-000 MCS MIDI 5 Pole 12A 7.5mm Closed Vertical PCB Header Grey
WAGO 231-235/001-000 MCS MIDI 5 Pole 12A 7.5mm Closed Vertical PCB Header Grey
Extended range
Order code: 21-6025
MPN: 231-235/001-000

Order in multiples of 100


Available to back orderBack-order availability date - 23/11/2026
100+ £1.01
Price per unit Ex VAT
5 2.030g 38.2mm 1.504inches Vertical Closed End Header 7.5mm 1 12 A Grey N/A N/A PCB Terminal Blocks and Connectors;Pluggable Connectors 8.4mm 0.331inches V0 17mm 0.669inches 6 kV 1000 V
WAGO 231-238/001-000 MCS MIDI 8 Pole 12A 7.5mm Closed Vertical PCB Header Grey
WAGO 231-238/001-000 MCS MIDI 8 Pole 12A 7.5mm Closed Vertical PCB Header Grey
Extended range
Order code: 21-5776
MPN: 231-238/001-000

Order in multiples of 50


Available to back orderBack-order availability date - 23/11/2026
50+ £1.65
Price per unit Ex VAT
8 3.244g 60.7mm 2.39inches Vertical Closed End Header 7.5mm 1 12 A Grey N/A N/A PCB Terminal Blocks and Connectors;Pluggable Connectors 8.4mm 0.331inches V0 17mm 0.669inches 6 kV 1000 V
WAGO 231-240/001-000 MCS MIDI 10 Pole 12A 7.5mm Closed Vertical PCB Header Grey
WAGO 231-240/001-000 MCS MIDI 10 Pole 12A 7.5mm Closed Vertical PCB Header Grey
Extended range
Order code: 21-6026
MPN: 231-240/001-000

Order in multiples of 50


Available to back orderBack-order availability date - 23/11/2026
50+ £2.06
Price per unit Ex VAT
10 3.900g 75.7mm 2.98inches 75.7mm Vertical Closed End Header 7.5mm 1 12 A Grey N/A N/A PCB Terminal Blocks and Connectors;Pluggable Connectors 8.4mm 0.331inches V0 17mm 0.669inches 6 kV 1000 V

Trustpilot