Black 1-pole SMD PCB push button terminal block from WAGO with CAGE CLAMP® connection supplied in tape and reel packaging for automated assembly.
These terminal blocks are suitable for lead-free reflow-soldering profiles per DIN EN 61760-1 and IEC 60068-2-58 up to 260°C peak temperature.
- Push-in termination of solid and ferruled conductors
- Push-buttons simplify insertion/removal of all conductor types
- Pin spacing 6mm
- Conductor size 1.5mm²
- Current rating 17.5A
- Width 5.7mm
- Height 5.6mm
- Depth 15.8mm
- Manufacturer's part 2061-621/998-404
| Pitch |
6mm |
| No. of Ways |
1 |
| Mounting Type |
Surface mount |
| Mounting Direction |
Vertical |
| Wire Gauge (AWG) |
20 to 16 AWG |
| Wire Termination |
Push-in CAGE CLAMP® |
| Category |
PCB Terminal Blocks and Connectors;Lighting Connection |
| Colour |
Black |
| Current Rating |
17.5A |
| Depth |
15.8mm |
| Depth inch |
0.622inches |
| Fine-stranded conductor max. AWG |
16 AWG |
| Fine-stranded conductor max. mm² |
1.5mm² |
| Fine-stranded conductor min. AWG |
16 AWG |
| Fine-stranded conductor min. mm² |
0.5mm² |
| Flammability class according to UL94 |
V0 |
| Height |
5.6mm |
| Height inch |
0.22inches |
| No. of Levels |
1 |
| Product Main Function |
PCB terminal block |
| Rated current |
17.5 A |
| Rated surge voltage (II / 2) |
4 kV |
| Rated voltage (II / 2) |
630 V |
| Single-stranded conductor max. AWG |
16 AWG |
| Single-stranded conductor max. mm² |
1.5mm² |
| Single-stranded conductor min. AWG |
20 AWG |
| Single-stranded conductor min. mm² |
0.25mm² |
| Stripping length of 1 mm |
7mm |
| Stripping length up to 1 mm |
10mm |
| Total number of potentials |
1 |
| Total number of terminal points |
1 |
| Type of operation |
Push-button |
| Unit Weight |
KGM |
| Voltage Rating |
320V |
| Weight |
0.877g |
| Width |
5.7mm |
| Width inch |
0.224inches |
To use this facility please Sign In.
Sign In