WAGO 2059-302/998-403 SMD Terminal Block 3mm 2 Pole White Tape & Reel

Order Code:

21-5993

Brand: WAGO MPN: 2059-302/998-403 EAN-13: 4055143082686
Qty Unit Price (Ex VAT)
1750+ £0.512
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1750
Available to back orderBack-order availability date - 21/04/2026

White 2-pole SMD terminal block from WAGO with PUSH WIRE® connection supplied in tape and reel packaging for automated assembly.

These terminal blocks are suitable for lead-free reflow-soldering profiles per DIN EN 61760-1 and IEC 60068-2-58 up to 260°C peak temperature.


  • Pin spacing 3mm
  • Conductor size 0.5mm²
  • Width 5.9mm
  • Height 2.7mm
  • Depth 7.9mm
  • Manufacturer's part 2059-302/998-403

Pitch 3mm
No. of Ways 2
Mounting Type Surface mount
Mounting Direction Vertical
Wire Gauge (AWG) 26 to 20 AWG
Wire Termination Screwless
Colour White
Current Rating 3A
No. of Levels 1
Voltage Rating 320V
Wire Gauge 20AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot