WAGO 890-813/011-000 3 Pole 16A 4.4mm PCB Mount Plug Angled Black

Order Code:

21-5987

Brand: WAGO MPN: 890-813/011-000 EAN-13: 4050821695691
  • Quickly find another product in this range by Number of Pins:

    2 3 5
Qty Unit Price (Ex VAT)
100+ £1.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
39,800 in stock, despatched in 5 working days

Angled PCB mount plug with 3 poles from the WAGO 890 series.


  • Coding A
  • Current rating 16A
  • Pitch 4.4mm
  • Colour: black
  • Number of poles 3
  • Number of potentials 3
  • Height 12.2mm
  • Width 14.8mm
  • Depth 28.4mm
  • Manufacturer's part 890-813/011-000
Type WINSTA
Connection Plug
Number of Pins 3
Number of Rows 1
Orientation Angled
Pitch 4.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot