WAGO 890 Series PCB Mount Angled Plugs Black

WAGO Brand: WAGO

Angled PCB mount plugs from the WAGO 890 series.

  • Coding A
  • Current rating 16A
  • Pitch 4.4mm
  • Colour: black
Description Image Product Buy Pricing (Ex VAT) Number of pins Rated current Total number of potentials Weight Width Width inch Type Outer diameter Category Colour Connection Continuous Use Temperature Depth Depth inch Flammability class according to UL94 Height Height inch Number of Rows Orientation Pitch
WAGO 890-812/011-000 2 Pole 16A 4.4mm PCB Mount Plug Angled Black
WAGO 890-812/011-000 2 Pole 16A 4.4mm PCB Mount Plug Angled Black
Standard range
Order code: 21-5986
MPN: 890-812/011-000

Order in multiples of 100


Available to back orderBack-order availability date - 02/11/2026
100+ £1.25
Price per unit Ex VAT
2 16 A 2 2.408g 10.4mm 0.41inches WINSTA N/A PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection black Plug -35 … +85 °C 28.4mm 1.118inches V0 15.7mm 0.618inches 1 Angled 4.4mm
WAGO 890-813/011-000 3 Pole 16A 4.4mm PCB Mount Plug Angled Black
WAGO 890-813/011-000 3 Pole 16A 4.4mm PCB Mount Plug Angled Black
Standard range
Order code: 21-5987
MPN: 890-813/011-000

Order in multiples of 100


Available to back orderBack-order availability date - 02/11/2026
100+ £1.55
Price per unit Ex VAT
3 16 A 3 3.274g 14.8mm 0.583inches WINSTA N/A PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection black Plug -35 … +85 °C 28.4mm 1.118inches V0 15.7mm 0.618inches 1 Angled 4.4mm
WAGO 890-815/011-000 5 Pole 16A 4.4mm PCB Mount Plug Angled Black
WAGO 890-815/011-000 5 Pole 16A 4.4mm PCB Mount Plug Angled Black
Standard range
Order code: 21-5988
MPN: 890-815/011-000

Order in multiples of 50


Available to back orderBack-order availability date - 02/11/2026
50+ £2.23
Price per unit Ex VAT
5 13 A 5 4.932g 23.6mm 0.929inches WINSTA N/A PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection black Plug -35 … +85 °C 28.4mm 1.118inches V0 15.7mm 0.618inches 1 Angled 4.4mm

Trustpilot