WAGO 890-805/011-000 5 Pole 16A 4.4mm PCB Mount Socket Angled Black

Order Code:

21-5985

Brand: WAGO MPN: 890-805/011-000 EAN-13: 4050821695677

Discontinued


Angled PCB mount sockets from WAGO with 5 poles.


  • Coding A
  • Current rating 16A
  • Pitch 4.4mm
  • Colour: black
  • Number of poles 5
  • Number of potentials 5
  • Height 15.7mm
  • Width 23.6mm
  • Depth 28.4mm
  • Manufacturer's part 890-805/011-000
Type WINSTA
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection
Colour black
Connection Socket
Continuous Use Temperature -35 … +85 °C
Depth 28.4mm
Depth inch 1.118inches
Flammability class according to UL94 V0
Height 15.7mm
Height inch 0.618inches
Number of poles 5
Number of Pins 5
Number of Rows 1
Orientation Angled
Pitch 4.4mm
Product Main Function Female connector/socket
Rated current 13 A
Total number of potentials 5
Unit Weight KGM
Weight 5.347g
Width 23.6mm
Width inch 0.929inches

Trustpilot