WAGO 890 Series PCB Mount Angled Sockets Black

WAGO Brand: WAGO

Angled PCB mount sockets from WAGO.

  • Coding A
  • Current rating 16A
  • Pitch 4.4mm
  • Colour: black
  • Height 15.7mm
  • Depth 28.4mm
Description Image Product Buy Pricing (Ex VAT) Outer diameter Coding Depth mm Number Number of pins Rated current Total number of potentials Weight Width Width inch Type Category Colour Connection Continuous Use Temperature Depth Depth inch Flammability class according to UL94 Height Height inch
WAGO 890-802/011-000 2 Pole 16A 4.4mm PCB Mount Socket Angled Black
WAGO 890-802/011-000 2 Pole 16A 4.4mm PCB Mount Socket Angled Black
Standard range
Order code: 21-5983
MPN: 890-802/011-000

Order in multiples of 100


Available to back orderBack-order availability date - 03/11/2026
100+ £1.41
Price per unit Ex VAT
N/A A 28.4mm 2 16 A 2 2.546g 10.4mm 0.41inches WINSTA PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection black Socket -35 … +85 °C 28.4mm 1.118inches V0 15.7mm 0.618inches
WAGO 890-803/011-000 3 Pole 16A 4.4mm PCB Mount Socket Angled Black
WAGO 890-803/011-000 3 Pole 16A 4.4mm PCB Mount Socket Angled Black
Standard range
Order code: 21-5984
MPN: 890-803/011-000

Order in multiples of 100


Available to back orderBack-order availability date - 03/11/2026
100+ £1.78
Price per unit Ex VAT
N/A 3 16 A 3 3.511g 14.8mm 0.583inches WINSTA PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection black Socket -35 … +85 °C 28.4mm 1.118inches V0 15.7mm 0.618inches
WAGO 890-805/011-000 5 Pole 16A 4.4mm PCB Mount Socket Angled Black
WAGO 890-805/011-000 5 Pole 16A 4.4mm PCB Mount Socket Angled Black
Standard range
Order code: 21-5985
MPN: 890-805/011-000

Order in multiples of 50


Available to back orderBack-order availability date - 03/11/2026
50+ £2.60
Price per unit Ex VAT
of poles 5 5 13 A 5 5.347g 23.6mm 0.929inches WINSTA PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection black Socket -35 … +85 °C 28.4mm 1.118inches V0 15.7mm 0.618inches

Trustpilot