WAGO 890-703 3 Pole 16A 4.4mm Socket Snap In Black

Order Code:

21-5979

Brand: WAGO MPN: 890-703 EAN-13: 4045454233419
Qty Unit Price (Ex VAT)
50+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 27/04/2026

Snap-in socket with 3 poles from WAGO.


  • Push-in CAGE CLAMP® connection
  • Current rating 16A
  • Pitch 4.4mm
  • Colour: black
  • Polyamide 66 insulation
  • Number of connection points 3
  • Number of potentials 3
  • Height 16mm
  • Width 24.2mm
  • Depth 39.85mm
  • Manufacturer's part 890-703
Type Socket
Outer Diameter N/Amm
Category Pluggable Connectors;Lighting Connection;Panel Feedthrough Components
Colour black
Connection Cage clamp
Continuous Use Temperature -35 … +85 °C
Depth inch 1.569 inches
Depth mm 39.85mm
Fine-stranded conductor max. AWG 16 AWG
Fine-stranded conductor max. mm² 1.5 mm²
Fine-stranded conductor min. AWG 16 AWG
Fine-stranded conductor min. mm² 0.25 mm²
Flammability class according to UL94 V0
Height inch 0.63 inches
Height mm 16mm
Multi-stranded conductor max. AWG 18 AWG
Multi-stranded conductor max. mm² 1 mm²
Multi-stranded conductor min. AWG 22 AWG
Multi-stranded conductor min. mm² 0.25 mm²
Nominal cross-section mm² 1.5 mm²
Number of Pins 3
Number of Rows 1
Orientation Straight
Pitch 4.4mm
Product Main Function Female connector/socket
Rated current 16 A
Single-stranded conductor max. AWG 16 AWG
Single-stranded conductor max. mm² 1.5 mm²
Single-stranded conductor min. AWG 22 AWG
Single-stranded conductor min. mm² 0.25 mm²
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 9mm
Total number of potentials 3
Total number of terminal points 3
Type of operation Operating tool;Push-in
Unit Weight KGM
Weight 6.100 g
Width inch 0.953 inches
Width mm 24.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot