WAGO 862-694 4 Pole 32A 16 Connection Chassis Mount Terminal Block White

MPN
862-694
Brand
WAGO
EAN-13
4044918509442
Order Code
21-5964
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
200+ £1.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 24/08/2026

Chassis mount terminal block with 4 poles from WAGO.


  • Snap-in foot at positions 1 and 4
  • Push-in CAGE CLAMP® connection
  • Side-entry wiring
  • Number of connection points 16
  • Number of potentials 4
  • Current rating 32A
  • Pitch 12mm
  • Colour: white
  • Height 22.3mm
  • Width 48mm
  • Depth 35mm
  • Manufacturer's part 862-694
Type Terminal Block
Number of Circuits 4
Pitch 12mm
Wire Gauge 12 AWG
Mounting Type Screw
Body Style Terminal block
Category Field-Wiring Terminal Blocks;Lighting Connection
Colour white
Connectable conductor materials Copper
Connection Push-in CAGE CLAMP®
Current Rating 32A
Depth 35mm
Depth inch 1.378inches
Fine-stranded conductor max. mm² 4mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.5mm²
Flammability class according to UL94 V0
Height 27.5mm
Height inch 1.083inches
Mounting Chassis
Multi-stranded conductor max. AWG 12 AWG
Multi-stranded conductor max. mm² 4mm²
Multi-stranded conductor min. AWG 20 AWG
Multi-stranded conductor min. mm² 0.5mm²
Number of connection points 16
Number of Ways 4
Product Main Function Chassis-mount terminal strip
Rated current 32 A
Series 862
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 4mm²
Single-stranded conductor min. AWG 20 AWG
Single-stranded conductor min. mm² 0.5mm²
Stripping length of 1 mm 10mm
Stripping length up to 1 mm 11mm
Termination Cage clamp
Total number of potentials 4
Total number of terminal points 16
Type of operation Push-button
Unit Weight KGM
Weight 27.366g
Width 48mm
Width inch 1.89inches
Wiring Type Side-entry wiring

Reviews

Be the first to submit a review

Trustpilot