Chassis mount terminal block with 2 poles and 8 connection points from WAGO.
- Mounting via M3 screw and nut or self-tapping 2.9mm screw
- Push-in CAGE CLAMP® connection
- Side-entry wiring
- Pitch 12mm
- Colour: black
- Height 22.3mm
- Width 24mm
- Depth 35mm
- Manufacturer's part 862-552
| Type |
Terminal Block |
| Number of Circuits |
4 |
| Pitch |
12mm |
| Wire Gauge |
12 AWG |
| Mounting Type |
Screw |
| Body Style |
Terminal block |
| Category |
Field-Wiring Terminal Blocks;Lighting Connection |
| Colour |
black |
| Connectable conductor materials |
Copper |
| Connection |
Push-in CAGE CLAMP® |
| Current Rating |
32A |
| Depth |
35mm |
| Depth inch |
1.378inches |
| Fine-stranded conductor max. mm² |
4mm² |
| Fine-stranded conductor min. AWG |
12 AWG |
| Fine-stranded conductor min. mm² |
0.5mm² |
| Flammability class according to UL94 |
V0 |
| Height |
27.5mm |
| Height inch |
1.083inches |
| Mounting |
Chassis |
| Multi-stranded conductor max. AWG |
12 AWG |
| Multi-stranded conductor max. mm² |
4mm² |
| Multi-stranded conductor min. AWG |
20 AWG |
| Multi-stranded conductor min. mm² |
0.5mm² |
| Number of Ways |
2 |
| Product Main Function |
Chassis-mount terminal strip |
| Rated current |
32 A |
| Series |
862 |
| Single-stranded conductor max. AWG |
12 AWG |
| Single-stranded conductor max. mm² |
4mm² |
| Single-stranded conductor min. AWG |
20 AWG |
| Single-stranded conductor min. mm² |
0.5mm² |
| Stripping length of 1 mm |
10mm |
| Stripping length up to 1 mm |
11mm |
| Termination |
Cage clamp |
| Total number of potentials |
2 |
| Total number of terminal points |
8 |
| Type of operation |
Push-button |
| Unit Weight |
KGM |
| Weight |
13.639g |
| Width |
24mm |
| Width inch |
0.945inches |
| Wiring Type |
Side-entry wiring |
To use this facility please Sign In.
Sign In