WAGO 745-871/006-000 1 Pole 15mm 76A 45° Stackable PCB Terminal Block Grey

Order Code:

21-5895

Brand: WAGO MPN: 745-871/006-000 EAN-13: 4044918303187
  • Quickly find another product in this range by Colour:

    Blue Grey
Qty Unit Price (Ex VAT)
100+ £0.061
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
40 in stock, despatched same dayAdditional quantity lead time 7 weeks

Stackable 1-pole PCB terminal block from WAGO with 45° entry angle.


  • Screwdriver-actuated CAGE CLAMP® for custom terminal strip assemblies
  • Comb-style jumper bars for commoning and distributing potentials
  • Four solder pins for high mechanical stability
  • Integrated testing tap
  • Marker slot for miniature WSB and WMB markers
  • Pitch 15mm
  • Rated current 76A
  • Colour: grey
  • Height 33.5mm
  • Width 16.5mm
  • Depth 33.4mm
  • Manufacturer's part 745-871/006-000
Pitch 15mm
No. of Ways 1
Mounting Type Through Hole
Mounting Direction 45°
Wire Gauge (AWG) 16 to 6 AWG
Wire Termination Screwless
Colour Grey
Current Rating 76A
No. of Levels 1
Voltage Rating 630V
Wire Gauge 6AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot