WAGO 734-170 10 Pole 3.5mm 10A MCS Horizontal Male Header Closed Light Grey

Order Code:

21-5879

Brand: WAGO MPN: 734-170 EAN-13: 4044918872386
Qty Unit Price (Ex VAT)
100+ £2.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 02/06/2026

Horizontal male closed header with 10 poles from the MCS MINI range by WAGO.


  • 100% protected against mismating
  • Pitch 3.5mm
  • Current rating 10A
  • Colour: light grey
  • Angled solder pins
  • Height 12.3mm
  • Width 37.4mm
  • Depth 10.3mm
  • Manufacturer's part 734-170
Body Style Horizontal Closed End Header
Pitch 3.5mm
No of Ways Per Row 10
No. of Rows 1
Current Rating 10 A
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth inch 0.406 inches
Depth mm 10.3mm
Flammability class according to UL94 V0
Height inch 0.484 inches
Height mm 12.3mm
Mounting Feature PCB
Mounting Type Solder
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 320 V
Series 734
Total number of potentials 10
Unit Weight KGM
Weight 2.560 g
Width 37.4mm
Width inch 1.472 inches
Width mm 37.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot