WAGO 734-164 4 Pole 3.5mm 10A MCS Horizontal Male Header Closed Light Grey

MPN
734-164
Brand
WAGO
EAN-13
4044918872263
Order Code
21-5877
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
200+ £0.895
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 22/08/2026

Horizontal male closed header with 4 poles from the MCS MINI range by WAGO.


  • 100% protected against mismating
  • Pitch 3.5mm
  • Current rating 10A
  • Colour: light grey
  • Angled solder pins
  • Height 12.3mm
  • Width 16.4mm
  • Depth 10.3mm
  • Manufacturer's part 734-164
Body Style Horizontal Closed End Header
Pitch 3.5mm
No. of Rows 1
Current Rating 10 A
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 10.3mm
Depth inch 0.406inches
Flammability class according to UL94 V0
Height 12.3mm
Height inch 0.484inches
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 320 V
Total number of potentials 4
Unit Weight KGM
Weight 1.128g
Width 16.4mm
Width inch 0.646inches

Reviews

Be the first to submit a review

Trustpilot