Pluggable female push button connector with 12 poles from the MCS MINI SL range by WAGO.
- Terminates both solid and ferruled, fine-stranded conductors via simple push-in terminations
- Integrated push-buttons provide convenient, tool-free operation
- Ultra-low profile at just 7.8mm, for conductor size up to 1.5mm²
- Codable
- Pitch 3.5mm
- Current rating 8A
- Number of connection points: 12
- Number of potentials: 12
- Height 7.8mm
- Width 42.7mm
- Depth 23mm
- Colour: black
- Manufacturer's part 714-112
Pitch |
3.5mm |
Number of Ways |
12 |
Current Rating |
8A |
Mounting |
PCB |
Termination |
Pluggable |
Body Style |
Push button connector |
Series |
714 |
Wire Gauge |
16AWG |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In