WAGO 713-1423 3 x 2 Pole 3.5mm 10A MCS Horizontal PCB Male Header Black

Order Code:

21-5852

Brand: WAGO MPN: 713-1423 EAN-13: 4045454700140
Qty Unit Price (Ex VAT)
100+ £2.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 20/04/2026

Double row male PCB headers from the MCS MINI HD series by WAGO with 3 x 2 poles for horizontal mounting.


  • Header housing moulded from THR-compatible insulation material for lead-free reflow soldering
  • Separated pin slots prevent damage and make the headers touchproof when unplugged
  • 100% protected against mismating
  • Current rating 10A
  • Pitch 3.5mm
  • Colour: black
  • height 17.1mm
  • Width 12mm
  • Depth 13.5mm
  • Manufacturer's part 713-1423
Body Style Horizontal Closed End Header
Pitch 3.5mm
No. of Rows 2
Current Rating 10 A
Colour Black
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth inch 0.531 inches
Depth mm 13.5mm
Flammability class according to UL94 V0
Height inch 0.673 inches
Height mm 17.1mm
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 250 V
Total number of potentials 6
Unit Weight KGM
Weight 1.939 g
Width inch 0.48 inches
Width mm 12.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot