WAGO 289-611 10 Pole Interface Module with Female Connector Type DIN 41651

MPN
289-611
Brand
WAGO
EAN-13
4045454471200
Order Code
21-5843
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £42.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/07/2026

Interface module from WAGO with 10 poles suitable for flat female cable connectors according to DIN 41651.


  • Vertical mounting
  • CAGE CLAMP® connection
  • Height above DIN rail 48mm
  • Depth 85mm
  • Width 35mm
  • Manufacturer's part 289-611
Type DIN 41651
Termination DIN 41651, Cage Clamp
No of Ways 10
Wire Gauge 4mm²
Connector Type Female
Height above DIN rail 48mm
Terminal Type Cage clamp

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot