WAGO 289-506 34 Pole PCB Interface Module with Male Connector Type DIN 41651

MPN
289-506
Brand
WAGO
EAN-13
4045454353506
Order Code
21-5839
Country of Origin
Germany
  • Quickly find another product in this range by No of Ways:

    10 34 40
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £85.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/06/2026

A 34-pole interface module from WAGO with male connectors suitable for DIN-35 rail mounting according to DIN 41651.


  • CAGE CLAMP® connection
  • Height above DIN rail 36mm
  • Depth 85mm
  • Width 94mm
  • Manufacturer's part 289-506
Type DIN 41651
Termination DIN 41651, Cage Clamp
No of Ways 34
Wire Gauge 4mm²
Connector Type Male
Terminal Type Cage clamp

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot