WAGO 289-444 PCB Interface Module with Male Subminiature D Type 50 Pole

MPN
289-444
Brand
WAGO
EAN-13
4045454599416
Order Code
21-5837
Country of Origin
Germany
  • Quickly find another product in this range by No of Ways:

    37 50
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £86.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/08/2026

A 50-pole interface module from WAGO with D subminiature male connectors suitable for mating with IDC connectors.


  • Vertical mounting
  • CAGE CLAMP® connection
  • DIN-35 rail mounting
  • Height above DIN rail 19mm
  • Width 157mm
  • Depth 63.5mm
  • Manufacturer's part 289-444

Please note: This product uses live conductors. Protection against direct contact must be provided using a WAGO 709 Series cover or similar.
Type D-Type
Termination D-Type/ Cage Clamp
No of Ways 50
Wire Gauge 4mm²
Connector Type IDC
Height above DIN rail 19mm
Terminal Type Cage clamp

Reviews

Be the first to submit a review

Trustpilot