WAGO 289 Series PCB Interface Modules with Male Subminiature D Type

WAGO Brand: WAGO

Interface modules from WAGO with D subminiature male connectors suitable for mating with IDC connectors.

  • Vertical mounting
  • CAGE CLAMP® connection
  • DIN-35 rail mounting
  • Height above DIN rail 19mm
  • Depth 63.5mm
Please note: This product uses live conductors. Protection against direct contact must be provided using a WAGO 709 Series cover or similar.
Description Image Product Buy Pricing (Ex VAT) No of Ways Height Type Termination Wire Gauge Connector Type Terminal Type
WAGO 289-443 PCB Interface Module with Male Subminiature D Type 37 Pole
WAGO 289-443 PCB Interface Module with Male Subminiature D Type 37 Pole
Extended range
Order code: 21-6081
MPN: 289-443

Available to back orderBack-order availability date - 22/08/2026
1+ £61.73
Price per unit Ex VAT
37 D-Type D-Type/ Cage Clamp 4mm² IDC Cage clamp
WAGO 289-444 PCB Interface Module with Male Subminiature D Type 50 Pole
WAGO 289-444 PCB Interface Module with Male Subminiature D Type 50 Pole
Extended range
Order code: 21-5837
MPN: 289-444

Available to back orderBack-order availability date - 22/08/2026
1+ £86.00
Price per unit Ex VAT
50 above DIN rail 19mm D-Type D-Type/ Cage Clamp 4mm² IDC Cage clamp
Order codeNo. of polesMftrs part no.
21-608137289-443
21-583750289-444


Trustpilot