WAGO 2716-108 8 Pole 10mm 76A 30° Lever PCB Terminal Block Grey

Order Code:

21-5817

Brand: WAGO MPN: 2716-108 EAN-13: 4045454739324
Qty Unit Price (Ex VAT)
15+ £11.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack-order availability date - 15/04/2026

High current 8-pole PCB terminal blocks from WAGO with lever actuation.


  • Tool-free opening and closing
  • CAGE CLAMP® connection
  • 30° entry
  • Number of poles: 8
  • Number of potentials: 8
  • Pitch 10mm
  • Current rating 76A
  • Colour: grey
  • Height 33.3mm
  • Depth 30mm
  • Width 81.5mm
  • Manufacturer's part 2716-108
Pitch 10mm
No. of Ways 8
Mounting Type Through Hole
Mounting Direction 30 deg
Wire Gauge (AWG) 16 to 6AWG
Wire Termination CAGE CLAMP®
Category PCB Terminal Blocks and Connectors
Colour Grey
Current Rating 76A
Depth inch 1.181 inches
Depth mm 30mm
Fine-stranded conductor max. AWG 6 AWG
Fine-stranded conductor max. mm² 16 mm²
Fine-stranded conductor min. AWG 6 AWG
Fine-stranded conductor min. mm² 1.5 mm²
Flammability class according to UL94 V0
Height inch 1.311 inches
Height mm 33.3mm
No. of Levels 1
Number of Poles 8
Product Main Function PCB terminal block
Rated current 76 A
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Single-stranded conductor max. AWG 6 AWG
Single-stranded conductor max. mm² 16 mm²
Single-stranded conductor min. AWG 16 AWG
Single-stranded conductor min. mm² 1.5 mm²
Stripping length of 1 mm 12mm
Stripping length up to 1 mm 13mm
Total number of potentials 8
Total number of terminal points 8
Type of operation Lever
Unit Weight KGM
Voltage Rating 630V
Weight 71.456 g
Width inch 3.15 inches
Width mm 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot