WAGO 256-747 1 Pole 5/5.08mm 24A 45° Stackable Push Button PCB T Block L Green

Order Code:

21-5813

Brand: WAGO MPN: 256-747 EAN-13: 4044918758932
  • Quickly find another product in this range by Colour:

    Blue Green Orange
Qty Unit Price (Ex VAT)
100+ £0.290
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 12/03/2026

Stackable 1-pole PCB terminal block from WAGO with push button actuation.


  • Ideal for in-the-field wiring
  • Convenient, tool-free operation
  • CAGE CLAMP® connection
  • 45° entry
  • Pitch 5/5.08mm
  • Current rating 24A
  • Colour: light green
  • Height 22.2mm
  • Width 7.8mm
  • Depth 17.6mm
  • Manufacturer's part 256-747

Pitch 5/5.08mm
No. of Ways 1
Mounting Type Through Hole
Mounting Direction 45°
Wire Gauge (AWG) 28 to 12AWG
Wire Termination Screwless
Colour Green
Current Rating 24A
No. of Levels 1
Voltage Rating 630V
Wire Gauge 28 to 12AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot