WAGO 236-448 48 Pole 5/5.08mm 24A 45° Stackable PCB Terminal Block Grey

MPN
236-448
Brand
WAGO
EAN-13
4044918771993
Order Code
21-5793
Country of Origin
Switzerland
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £9.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 26/06/2026

Stackable 48-pole PCB terminal block from WAGO with CAGE CLAMP® connection and screwdriver actuation.
  • 45° conductor entry angle permits a wide range of applications and wiring options
  • Commoning option
  • Pitch 5/5.08mm
  • Current rating 24A
  • Colour: grey
  • Height 17mm
  • Width 242.3mm
  • Depth 14mm
  • Manufacturer's part 236-448

Pitch 5/5.08mm
No. of Ways 48
Mounting Type Through Hole
Mounting Direction 45°
Wire Gauge (AWG) 28 to 12AWG
Wire Termination CAGE CLAMP®
Category PCB Terminal Blocks and Connectors
Colour Grey
Current Rating 24A
Depth 14mm
Depth inch 0.551inches
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.08mm²
Flammability class according to UL94 V0
Height 17mm
Height inch 0.669inches
No. of Levels 1
Product Main Function PCB terminal block
Rated current 24 A
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 5mm
Stripping length up to 1 mm 6mm
Total number of potentials 48
Total number of terminal points 48
Type of operation Operating tool
Unit Weight KGM
Voltage Rating 630V
Weight 42.244g
Width 242.3mm
Width inch 9.539inches
Width mm 242.3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot