WAGO 236-404 4 Pole 5/5.08mm 24A 45° Stackable PCB Terminal Block Grey

MPN
236-404
Brand
WAGO
EAN-13
4044918894593
Order Code
21-5791
Country of Origin
Switzerland
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £0.889
50+ £0.819
100+ £0.746
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
244 in stock, despatched same dayAdditional quantity lead time 7 days

Stackable 4-pole PCB terminal block from WAGO with CAGE CLAMP® connection and screwdriver actuation.
  • 45° conductor entry angle permits a wide range of applications and wiring options
  • Commoning option
  • Pitch 5/5.08mm
  • Current rating 24A
  • Colour: grey
  • Height 17mm
  • Width 22.3mm
  • Depth 14mm
  • Manufacturer's part 236-404

Pitch 5/5.08mm
No. of Ways 4
Mounting Type Through Hole
Mounting Direction 45°
Wire Gauge (AWG) 28 to 12AWG
Wire Termination CAGE CLAMP®
Category PCB Terminal Blocks and Connectors
Colour Grey
Current Rating 24A
Depth 14mm
Depth inch 0.551inches
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.08mm²
Flammability class according to UL94 V0
Height 17mm
Height inch 0.669inches
No. of Levels 1
Product Main Function PCB terminal block
Rated current 24 A
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 5mm
Stripping length up to 1 mm 6mm
Total number of potentials 4
Total number of terminal points 4
Type of operation Operating tool
Unit Weight KGM
Voltage Rating 630V
Weight 3.656g
Width 22.3mm
Width inch 0.878inches

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot