WAGO 233-504 4 Pole 6A 2.54mm Push Button PCB Terminal Block Orange

Order Code:

21-5788

Brand: WAGO MPN: 233-504 EAN-13: 4045454050283

Discontinued


A 4-pole terminal block from WAGO with push button actuated CAGE CLAMP® connection suitable for PCB mounting.
  • Double solder pins for high mechanical stability on PCB
  • Ideal for in-the-field wiring thanks to simplified push-button actuation
  • Convenient, tool-free operation
  • Rated current 6A
  • Pitch 2.54mm
  • Colour: orange
  • Height 19.5mm
  • Depth 13.9mm
  • Width 12.46mm
  • Manufacturer's part 233-504
Pitch 2.54mm
No. of Ways 4
Mounting Type Through Hole
Mounting Direction 45°
Wire Gauge (AWG) 28 to 20AWG
Wire Termination Screwless
Category PCB Terminal Blocks and Connectors
Colour Orange
Connection CAGE CLAMP®
Current Rating 6A
Depth inch 0.547 inches
Depth mm 13.9mm
Fine-stranded conductor max. AWG 20 AWG
Fine-stranded conductor max. mm² 0.5 mm²
Fine-stranded conductor min. AWG 20 AWG
Fine-stranded conductor min. mm² 0.08 mm²
Flammability class according to UL94 V0
Height inch 0.768 inches
Height mm 19.5mm
No. of Levels 1
Product Main Function PCB terminal block
Rated current 6 A
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 320 V
Single-stranded conductor max. AWG 20 AWG
Single-stranded conductor max. mm² 0.5 mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08 mm²
Stripping length of 1 mm 5mm
Stripping length up to 1 mm 6mm
Total number of potentials 4
Total number of terminal points 4
Type of operation Push-button
Unit Weight KGM
Voltage Rating 320V
Weight 1.710 g
Width 12.46mm
Width inch 0.491 inches
Width mm 12.46mm
Wire Gauge 28 to 20AWG

Trustpilot