WAGO 231-434/001-000 MCS MIDI 4 Pole 12A 5mm Closed Horiz PCB Header Grey

MPN
231-434/001-000
Brand
WAGO
EAN-13
4044918866132
Order Code
21-5781
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
200+ £0.750
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 11/07/2026

Male 4-pole header with closed ends from WAGO suitable for horizontal PCB mounting.
  • Rated current 12A
  • Pitch 5mm
  • Colour: grey
  • Width 23.2mm
  • Height 12.2mm
  • Depth 12mm
  • Angled solder pins
  • Manufacturer's part 231-434/001-000
Body Style Horizontal Closed End Header
Pitch 5mm
No. of Rows 1
Current Rating 12 A
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Angle solder pins
Angled solder pins
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 12mm
Depth inch 0.472inches
Flammability class according to UL94 V0
Height 12.2mm
Height inch 0.48inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Total number of potentials 4
Unit Weight KGM
Weight 1.422g
Width 23.2mm
Width inch 0.913inches

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot