WAGO 231 Series MCS MIDI 12A 5mm Closed Horizontal PCB Headers Grey

WAGO Brand: WAGO
Male headers with closed ends from WAGO suitable for horizontal PCB mounting.
  • Rated current 12A
  • Pitch 5mm
  • Colour: grey
  • Height 12.2mm
  • Depth 12mm
  • Angled solder pins
Description Image Product Buy Pricing (Ex VAT) Angle Angled Total number of potentials Weight Width Width inch Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Category Depth Depth inch Flammability class according to UL94 Height Height inch Rated surge voltage (II / 2)
WAGO 231-434/001-000 MCS MIDI 4 Pole 12A 5mm Closed Horiz PCB Header Grey
WAGO 231-434/001-000 MCS MIDI 4 Pole 12A 5mm Closed Horiz PCB Header Grey
Extended range
Order code: 21-5781
MPN: 231-434/001-000

Order in multiples of 200


Available to back orderBack-order availability date - 09/12/2026
200+ £0.750
Price per unit Ex VAT
solder pins solder pins 4 1.422g 23.2mm 0.913inches Horizontal Closed End Header 5mm 1 12 A Grey N/A N/A PCB Terminal Blocks and Connectors;Pluggable Connectors 12mm 0.472inches V0 12.2mm 0.48inches 4 kV
WAGO 231-438/001-000 MCS MIDI 8 Pole 12A 5mm Closed Horiz PCB Header Grey
WAGO 231-438/001-000 MCS MIDI 8 Pole 12A 5mm Closed Horiz PCB Header Grey
Extended range
Order code: 21-6031
MPN: 231-438/001-000

Order in multiples of 100


Available to back orderBack-order availability date - 09/12/2026
100+ £1.53
Price per unit Ex VAT
8 2.524g 43.2mm 1.701inches Horizontal Closed End Header 5mm 1 12 A Grey N/A N/A PCB Terminal Blocks and Connectors;Pluggable Connectors 12mm 0.472inches V0 12.2mm 0.48inches 4 kV

Trustpilot