WAGO 231-238/001-000 MCS MIDI 8 Pole 12A 7.5mm Closed Vertical PCB Header Grey

MPN
231-238/001-000
Brand
WAGO
EAN-13
4044918864794
Order Code
21-5776
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £1.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 11/07/2026

Male 6-pole header with closed ends from WAGO suitable for vertical PCB mounting.
  • Rated current 12A
  • Pitch 7.5mm
  • Colour: grey
  • Height 17mm
  • Depth 8.4mm
  • Width 60.7mm
  • Straight solder pins
  • Manufacturer's part 231-238/001-000
Body Style Vertical Closed End Header
Pitch 7.5mm
No. of Rows 1
Current Rating 12 A
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 8.4mm
Depth inch 0.331inches
Flammability class according to UL94 V0
Height 17mm
Height inch 0.669inches
Rated surge voltage (II / 2) 6 kV
Rated voltage (II / 2) 1000 V
Total number of potentials 8
Unit Weight KGM
Weight 3.244g
Width 60.7mm
Width inch 2.39inches

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot