The 2273 Series connector from WAGO offers convenient wiring in a compact design.
COMPACT splicing connector; for solid conductors; max. 2.5 mm²; 4-conductor; transparent housing; red cover; Surrounding air temperature: max 60°C (T60); 2,50 mm²; transparent
These compact PUSH WIRE® connectors can be used with solid copper conductors and are suitable for use with junction boxes.
Quick and Easy to use. Simply push the stripped conductor into the connector. Once the conductor is pushed in fully, the connector grips and terminates the conductor. This simple system saves time on installation and ensures a good connection is made that can be visually checked using the transparent case.
The 2273 series is available in 2, 3, 4, 5, and 8 connector versions.
- 4 Wire connector
- Quick and simple to use
- Extremely Compact design
- Push-in termination of up to 4 solid/stranded conductors
- Easily terminate conductors from 0.5 to 2.5 mm² (solid)
- Any combination of conductor sizes within the size range is possible
- Side entry wiring
- Transparent colour with red cover
- Operating Temperature Range: up to 60°C
- 18mm x 5.8mm x 16.7mm (W x H x D)
- Manufacturer's part 2273-204
| Type |
Splicing Connector |
| Number of Circuits |
4 |
| Pitch |
5.7mm |
| Wire Gauge |
2.5mm² / 16AWG Max.AWG |
| Mounting Type |
Cable |
| Actuation Type |
Push-in |
| Body Style |
Horizontal |
| Colour |
Clear/Red |
| Current Rating |
24A |
| Fire Load |
0.034MJ |
| Flammability Rating |
UL94, V2 |
| Mounting |
Cable / Mounting Carrier / Junction Box |
| Nominal Voltage |
450V |
| Number of Ways |
4 |
| Rated Surge Voltage |
4kV |
| Strip length |
11mm |
| Termination |
Push-Wire |
| Weight |
1.3g |