WAGO 2059-303/998-403 SMD Terminal Block 3mm 3 Pole White Tape & Reel

Order Code:

21-5745

Brand: WAGO MPN: 2059-303/998-403 EAN-13: 4055143082693
Qty Unit Price (Ex VAT)
1750+ £0.672
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1750
Available to back orderBack-order availability date - 16/06/2026

White 3-pole SMD terminal block from WAGO with PUSH WIRE® connection supplied in tape and reel packaging for automated assembly.

These terminal blocks are suitable for lead-free reflow-soldering profiles per DIN EN 61760-1 and IEC 60068-2-58 up to 260°C peak temperature.


  • Pin spacing 3mm
  • Conductor size 0.5mm²
  • Width 8.9mm
  • Height 2.7mm
  • Depth 7.9mm
  • Manufacturer's part 2059-303/998-403

Pitch 3mm
No. of Ways 3
Mounting Type Surface mount
Mounting Direction Vertical
Wire Gauge (AWG) 26 - 22 AWGAWG
Wire Termination PUSH WIRE®
Category PCB Terminal Blocks and Connectors;Lighting Connection
Colour White
Current Rating 3A
Depth 7.9mm
Depth inch 0.311inches
Flammability class according to UL94 V0
Height 2.7mm
Height inch 0.106inches
No. of Levels 1
Product Main Function PCB terminal block
Rated current 3 A
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 320 V
Single-stranded conductor max. AWG 22 AWG
Single-stranded conductor max. mm² 0.34mm²
Single-stranded conductor min. AWG 26 AWG
Single-stranded conductor min. mm² 0.14mm²
Stripping length of 1 mm 4mm
Stripping length up to 1 mm 5.5mm
Total number of potentials 3
Total number of terminal points 3
Type of operation Operating tool
Unit Weight KGM
Voltage Rating 320V
Weight 0.244g
Width 8.9mm
Width inch 0.35inches

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot