Easter Opening Hours and Delivery Dates here

WAGO 2059-301/998-403 SMD Terminal Block 3mm 1 Pole White Tape & Reel

Order Code:

21-5744

Brand: WAGO MPN: 2059-301/998-403 EAN-13: 4055143082679
Qty Unit Price (Ex VAT)
2650+ £0.205
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2650
Available to back orderBack-order availability date - 20/05/2026

White 1-pole SMD terminal block from WAGO with PUSH WIRE® connection supplied in tape and reel packaging for automated assembly.

These terminal blocks are suitable for lead-free reflow-soldering profiles per DIN EN 61760-1 and IEC 60068-2-58 up to 260°C peak temperature.


  • Pin spacing 3mm
  • Conductor size 0.5mm²
  • Width 2.9mm
  • Height 2.7mm
  • Depth 7.9mm
  • Manufacturer's part 2059-301/998-403

Pitch 3mm
No. of Ways 1
Mounting Type Surface mount
Mounting Direction Vertical
Wire Gauge (AWG) 26 - 22 AWGAWG
Wire Termination Screwless
Colour White
Current Rating 3A
Depth 7.9mm
No. of Levels 1
Pin spacing 3mm
Pin spacing 3mm
Voltage Rating 320V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot