SMD PCB terminal blocks from WAGO with pushbutton and push-in CAGE CLAMP® connection, supplied in tape-and-reel packaging for automated assembly.
- Height of just 4.5 mm minimises on-board LED shadowing
- Suitable for lead-free, reflow-soldering profiles per DIN EN 61760-1 and IEC 60068-2-58 up to max. 260°C peak temperature
- Colour: white
- Pin spacing: 4mm
- Tin-plated copper alloy contacts
- 1-way terminal block
- Terminates conductors from 24 to 18 AWG (0.2 to 0.75mm²)
- Push-buttons for easy connection and removal of all types of conductors
- Group arrangement is possible without losing any poles
- Manufacturer's part 2060-451/998-404
| Pitch |
4mm |
| No. of Ways |
1 |
| Mounting Type |
Surface mount |
| Mounting Direction |
Vertical |
| Wire Gauge (AWG) |
24 to 18AWG |
| Wire Termination |
Screwless |
| Category |
PCB Terminal Blocks and Connectors;Lighting Connection |
| Colour |
White |
| Connection |
Push-in CAGE CLAMP® |
| Current Rating |
9A |
| Depth inch |
0.516 inches |
| Depth mm |
13.1mm |
| Fine-stranded conductor max. AWG |
18 AWG |
| Fine-stranded conductor max. mm² |
0.75 mm² |
| Fine-stranded conductor min. AWG |
18 AWG |
| Fine-stranded conductor min. mm² |
0.2 mm² |
| Flammability class according to UL94 |
V0 |
| Height inch |
0.177 inches |
| Height mm |
4.5mm |
| No. of Levels |
1 |
| Pin spacing |
4mm |
| Product Main Function |
PCB terminal block |
| Rated current |
9 A |
| Rated surge voltage (II / 2) |
2.5 kV |
| Rated voltage (II / 2) |
320 V |
| Single-stranded conductor max. AWG |
18 AWG |
| Single-stranded conductor max. mm² |
0.75 mm² |
| Single-stranded conductor min. AWG |
24 AWG |
| Single-stranded conductor min. mm² |
0.2 mm² |
| Stripping length of 1 mm |
7mm |
| Stripping length up to 1 mm |
9mm |
| Total number of potentials |
1 |
| Total number of terminal points |
1 |
| Type of operation |
Push-button |
| Unit Weight |
KGM |
| Voltage Rating |
320V |
| Weight |
0.250 g |
| Width inch |
0.154 inches |
| Width mm |
3.9mm |
| Wire Gauge |
24 to 18AWG |