Low profile
45° rising clamp
terminal block with 5 poles from the
CamBlock Plus range by
CamdenBoss. These green blocks are made from flame retardant polyamide.
- Double interlocking mechanism for extra strength
- Moulded in UL94-V0 flame-retardant PA66
- Captive screws
- Wire capacity 2.5mm² (28 to 14AWG)
- Current rating 15A UL, 24A VDE
- Pitch 5mm
- Length 25mm
- Width 12.35mm
- Height 12.34mm
- Manufacturer's part CTBP3000/5
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
| Pitch |
5mm |
| No. of Ways |
5 |
| Mounting Type |
Through Hole |
| Mounting Direction |
45° |
| Wire Gauge (AWG) |
28 - 14 AWGmm |
| Wire Termination |
Rising Clamp |
| Colour |
Green |
| Current Rating |
15A |
| No. of Levels |
1 |
| Voltage Rating |
300V |