CamBlock Plus 5mm Low Profile 45° Green Rising Clamps

CamdenBoss Brand: CamdenBoss
Low profile 45° rising clamp terminal blocks from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Available with 2 to 6 poles
  • 2 and 3-pole versions use double interlocking mechanism for extra strength
  • Moulded in UL94-V0 flame-retardant PA66
  • Captive screws
  • Wire capacity 1.5mm² (22 to 14AWG)
  • Current rating 15A UL, 24A VDE
  • Pitch 5mm

UL and VDE approved.

7 to 12-pole versions available on request. For details call 01206 751166 or email sales@rapidonline.com.

Description Image Product Buy Pricing (Ex VAT) No. of Ways Height Pitch Mounting Type Mounting Direction Wire Gauge (AWG) Wire Termination Colour Current Rating No. of Levels Voltage Rating
CamBlock Plus CTBP3000/2 5mm Low Profile 45Deg Rising Clamp 2 Pole - Green
CamBlock Plus CTBP3000/2 5mm Low Profile 45Deg Rising Clamp 2 Pole - Green
Standard range
Order code: 21-3605
MPN: CTBP3000/2

Despatched same day - 1,221 in stockAdditional quantity lead time 6 months
5+ £0.482
100+ £0.445
500+ £0.369
1000+ £0.313
Price per unit Ex VAT
2 12.34mm 5mm Through Hole 45° 28 - 14 AWGmm Rising Clamp Green 15A 1 300V
CamBlock Plus CTBP3000/3 5mm Low Profile 45Deg Rising Clamp 3 Pole - Green
CamBlock Plus CTBP3000/3 5mm Low Profile 45Deg Rising Clamp 3 Pole - Green
Standard range
Order code: 21-3606
MPN: CTBP3000/3

Despatched same day - 541 in stockAdditional quantity lead time 6 months
5+ £0.811
100+ £0.653
500+ £0.457
1000+ £0.406
Price per unit Ex VAT
3 5mm Through Hole 45° 28 - 14 AWGmm Rising Clamp Green 15A 1 300V
CamBlock Plus CTBP3000/5 5mm Low Profile 45Deg Rising Clamp 5 Pole - Green
CamBlock Plus CTBP3000/5 5mm Low Profile 45Deg Rising Clamp 5 Pole - Green
Extended range
Order code: 21-3608
MPN: CTBP3000/5

Order in multiples of 1000


Available to back orderPlease contact us for lead time
1000+ £0.704
Price per unit Ex VAT
5 5mm Through Hole 45° 28 - 14 AWGmm Rising Clamp Green 15A 1 300V
CamBlock Plus CTBP3000/6 5mm Low Profile 45Deg Rising Clamp 6 Pole - Green
CamBlock Plus CTBP3000/6 5mm Low Profile 45Deg Rising Clamp 6 Pole - Green
Extended range
Order code: 21-3609
MPN: CTBP3000/6

Order in multiples of 1000


Available to back orderPlease contact us for lead time
1000+ £0.867
Price per unit Ex VAT
6 5mm Through Hole 45° 28 - 14 AWGmm Rising Clamp Green 15A 1 300V

Trustpilot