CamBlock Plus CTBP3000/3 5mm Low Profile 45Deg Rising Clamp 3 Pole - Green

Order Code:

21-3606

Brand: CamdenBoss MPN: CTBP3000/3
  • Quickly find another product in this range by No. of Ways:

    2 3 5 6
Qty Unit Price (Ex VAT)
5+ £0.860
100+ £0.692
500+ £0.484
1000+ £0.430
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
841 in stock, despatched same dayAdditional quantity lead time 6 months

Low profile 45° rising clamp terminal block with 3 poles from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Double interlocking mechanism for extra strength
  • Moulded in UL94-V0 flame-retardant PA66
  • Captive screws
  • Wire capacity 2.5mm² (28 to 14AWG)
  • Current rating 15A UL, 24A VDE
  • Pitch 5mm
  • Length 15mm
  • Width 12.35mm
  • Height 12.34mm
  • Manufacturer's part CTBP3000/3

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 5mm
No. of Ways 3
Mounting Type Through Hole
Mounting Direction 45°
Wire Gauge (AWG) 28 - 14 AWGmm
Wire Termination Rising Clamp
Colour Green
Current Rating 15A
No. of Levels 1
Voltage Rating 300V

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

You may also like


Trustpilot