CamBlock Plus CTBP0500/5 5mm Low Profile Rising Clamp 5 Pole

Order Code:

21-3597

Brand: CamdenBoss MPN: CTBP0500/5
  • Quickly find another product in this range by Number of Ways:

    2 3 4 5
Qty Unit Price (Ex VAT)
1000+ £0.520
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
808 in stock, despatched in 5 working days

Low profile rising clamp terminal block with 5 poles from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Moulded in UL94-V0 flame-retardant PA66
  • Guided pin alignment
  • Captive screws
  • Wire capacity 1mm² (22 to 16AWG)
  • Current rating 8A UL, 15A VDE
  • Pitch 5mm
  • Length 25mm
  • Width 10.2mm
  • Height 8.5mm
  • Manufacturer's part CTBP0500/5

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 5mm
Mounting Type Through hole
Mounting Direction Vertical
Wire Gauge (AWG) 22 to 16AWG
Wire Termination Rising clamp
Current Rating 8A
Colour Green
Number of Ways 5
Wire Gauge 1mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot