CamBlock Plus 5mm Low Profile Rising Clamps

CamdenBoss Brand: CamdenBoss
Low profile rising clamp terminal blocks from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Available with 2 to 6 poles
  • 2 and 3-pole versions use double interlocking mechanism for extra strength
  • Moulded in UL94-V0 flame-retardant PA66
  • Guided pin alignment
  • Captive screws
  • Wire capacity 1mm² (22 to 16AWG)
  • Current rating 8A UL, 15A VDE
  • Pitch 5mm

UL and VDE approved.

7 to 12-pole versions available on request. For details call 01206 751166 or email sales@rapidonline.com.

Description Image Product Buy Pricing (Ex VAT) No. of Ways Pitch Mounting Type Mounting Direction Wire Gauge (AWG) Wire Termination Colour Current Rating No. of Levels Voltage Rating
CamBlock Plus CTBP0500/2 5mm Low Profile Rising Clamp 2 Pole
CamBlock Plus CTBP0500/2 5mm Low Profile Rising Clamp 2 Pole
Standard range
Order code: 21-3594
MPN: CTBP0500/2

Despatched same day - 355 in stockAdditional 1,000 due on 04/12/2026
5+ £0.229
Price per unit Ex VAT
2 5mm Through Hole Vertical 26 - 18 AWGmm² Rising Clamp Green 8A 1 300V
CamBlock Plus CTBP0500/3 5mm Low Profile Rising Clamp 3 Pole
CamBlock Plus CTBP0500/3 5mm Low Profile Rising Clamp 3 Pole
Standard range
Order code: 21-3595
MPN: CTBP0500/3

Despatched same day - 115 in stockAdditional 1,000 due on 04/12/2026
5+ £0.294
100+ £0.285
500+ £0.260
Price per unit Ex VAT
3 5mm Through Hole Vertical 26 - 18 AWGmm² Rising Clamp Green 8A 1 300V
CamBlock Plus CTBP0500/4 5mm Low Profile Rising Clamp 4 Pole
CamBlock Plus CTBP0500/4 5mm Low Profile Rising Clamp 4 Pole
Extended range
Order code: 21-3596
MPN: CTBP0500/4

Order in multiples of 1000


Available to back orderPlease contact us for lead time
1000+ £0.415
Price per unit Ex VAT
4 5mm Through Hole Vertical 26 - 18 AWGmm² Rising Clamp Green 8A 1 300V
CamBlock Plus CTBP0500/5 5mm Low Profile Rising Clamp 5 Pole
CamBlock Plus CTBP0500/5 5mm Low Profile Rising Clamp 5 Pole
Standard range
Order code: 21-3597
MPN: CTBP0500/5

Order in multiples of 1000


Despatched within 5 working days - 808 in stock
1000+ £0.524
Price per unit Ex VAT
5 5mm Through Hole Vertical 26 - 18 AWGmm² Rising Clamp Green 8A 1 300V

Trustpilot