CamBlock Plus CTBP0500/2 5mm Low Profile Rising Clamp 2 Pole

MPN
CTBP0500/2
Brand
CamdenBoss
Order Code
21-3594
Country of Origin
China
  • Quickly find another product in this range by No. of Ways:

    2 3 4 5
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £0.191
500+ £0.159
1000+ £0.153
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Out of stock1,795 due on 30/10/2026


Low profile rising clamp terminal block with 2 poles from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • 2 and 3-pole versions use double interlocking mechanism for extra strength
  • Moulded in UL94-V0 flame-retardant PA66
  • Guided pin alignment
  • Captive screws
  • Wire capacity 1mm² (22 to 16AWG)
  • Current rating 8A UL, 15A VDE
  • Pitch 5mm
  • Length 10mm
  • Width 10.2mm
  • Height 8.5mm
  • Manufacturer's part CTBP0500/2

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 5mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 26 - 18 AWGmm²
Wire Termination Rising Clamp
Colour Green
Current Rating 8A
No. of Levels 1
Voltage Rating 300V

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot