CamBlock Plus CTBP04VZ/6 9.5mm High Power Pcb Terminal Block 6 Pole

MPN
CTBP04VZ/6
Brand
CamdenBoss
Order Code
21-3587
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
250+ £1.63
500+ £1.25
1000+ £1.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 813 in stock

High power rising clamp terminal block with 6 poles from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Moulded in UL94-V0 flame-retardant PA66
  • Guided pin alignment
  • Captive screws
  • Wire capacity 4mm² (26 to 10AWG)
  • Current rating 30A UL, 32A VDE
  • Pitch 9.5mm
  • Length 57.12mm
  • Width 12.6mm
  • Height 21mm
  • Manufacturer's part CTBP04VZ/6

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 9.5mm
No. of Ways 6
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 26 - 10 AWGmm²
Wire Termination Rising Clamp
Colour Green
Current Rating 30A
No. of Levels 1
Voltage Rating 300V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot