CamBlock Plus CTBP Series 9.5mm High Power PCB Terminal Blocks

CamdenBoss Brand: CamdenBoss
High power rising clamp terminal blocks from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Available with 2 to 6 poles
  • 2 and 3-pole versions use double interlocking mechanism for extra strength
  • Moulded in UL94-V0 flame-retardant PA66
  • Guided pin alignment
  • Captive screws
  • Wire capacity 4mm² (26 to 10AWG)
  • Current rating 30A UL, 32A VDE
  • Pitch 9.5mm

UL and VDE approved.

7 to 12-pole versions available on request. For details call 01206 751166 or email sales@rapidonline.com.

Description Image Product Buy Pricing (Ex VAT) No. of Ways Length Pitch Mounting Type Mounting Direction Wire Gauge (AWG) Wire Termination Colour Current Rating No. of Levels Voltage Rating
CamBlock Plus CTBP04VZ/2 9.5mm High Power Pcb Terminal Block 2 Pole
CamBlock Plus CTBP04VZ/2 9.5mm High Power Pcb Terminal Block 2 Pole
Standard range
Order code: 21-3583
MPN: CTBP04VZ/2

Order in multiples of 2000


Despatched within 5 working days - 864 in stock
2000+ £0.488
Price per unit Ex VAT
2 19.04mm 9.5mm Through Hole Vertical 26 - 10 AWGmm² Rising Clamp Green 30A 1 300V
CamBlock Plus CTBP04VZ/3 9.5mm High Power Pcb Terminal Block 3 Pole
CamBlock Plus CTBP04VZ/3 9.5mm High Power Pcb Terminal Block 3 Pole
Standard range
Order code: 21-3584
MPN: CTBP04VZ/3

Despatched same day - 315 in stockAdditional quantity lead time 6 months
5+ £1.15
100+ £0.908
500+ £0.783
1000+ £0.496
Price per unit Ex VAT
3 28.56mm 9.5mm Through Hole Vertical 26 - 10 AWGmm² Rising Clamp Green 30A 1 300V
CamBlock Plus CTBP04VZ/4 9.5mm High Power Pcb Terminal Block 4 Pole
CamBlock Plus CTBP04VZ/4 9.5mm High Power Pcb Terminal Block 4 Pole
Standard range
Order code: 21-3585
MPN: CTBP04VZ/4

Order in multiples of 1000


Despatched within 5 working days - 877 in stock
1000+ £0.811
Price per unit Ex VAT
4 9.5mm Through Hole Vertical 26 - 10 AWGmm² Rising Clamp Green 30A 1 300V
CamBlock Plus CTBP04VZ/5 9.5mm High Power Pcb Terminal Block 5 Pole
CamBlock Plus CTBP04VZ/5 9.5mm High Power Pcb Terminal Block 5 Pole
Standard range
Order code: 21-3586
MPN: CTBP04VZ/5

Despatched same day - 214 in stockContact us for additional stock
5+ £0.192
Price per unit Ex VAT
5 9.5mm Through Hole Vertical 26 - 10 AWGmm² Rising Clamp Green 30A 1 300V
CamBlock Plus CTBP04VZ/6 9.5mm High Power Pcb Terminal Block 6 Pole
CamBlock Plus CTBP04VZ/6 9.5mm High Power Pcb Terminal Block 6 Pole
Standard range
Order code: 21-3587
MPN: CTBP04VZ/6

Order in multiples of 250


Despatched within 5 working days - 813 in stock
250+ £1.41
500+ £1.10
1000+ £0.968
Price per unit Ex VAT
6 9.5mm Through Hole Vertical 26 - 10 AWGmm² Rising Clamp Green 30A 1 300V

Trustpilot