High power
rising clamp terminal block with 5 poles from the
CamBlock Plus range by
CamdenBoss. These green blocks are made from flame retardant polyamide.
- Moulded in UL94-V0 flame-retardant PA66
- Guided pin alignment
- Captive screws
- Wire capacity 4mm² (26 to 10AWG)
- Current rating 30A UL, 32A VDE
- Pitch 9.5mm
- Length 47.6mm
- Width 12.6mm
- Height 21mm
- Manufacturer's part CTBP04VZ/5
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
| Pitch |
9.5mm |
| No. of Ways |
5 |
| Mounting Type |
Through Hole |
| Mounting Direction |
Vertical |
| Wire Gauge (AWG) |
26 - 10 AWGmm² |
| Wire Termination |
Rising Clamp |
| Colour |
Green |
| Current Rating |
30A |
| No. of Levels |
1 |
| Voltage Rating |
300V |