CamBlock Plus CTBP0150/6 5mm Standard Profile 90Deg Rising Clamp 6 Pole

Order Code:

21-3576

Brand: CamdenBoss MPN: CTBP0150/6
  • Quickly find another product in this range by Number of Ways:

    2 3 4 5 6
Qty Unit Price (Ex VAT)
250+ £1.00
500+ £0.835
1000+ £0.701
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
1,235 in stock, despatched in 5 working days

Standard profile 90° rising clamp terminal block with 6 poles from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Moulded in UL94-V0 flame-retardant PA66
  • Guided pin alignment
  • Captive screws
  • Wire capacity 2.5mm² (22 to 12AWG)
  • Current rating 16A
  • Pitch 5mm
  • Length 30mm
  • Width 10.2mm
  • Height 14.1mm
  • Manufacturer's part CTBP1050/6

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 5mm
Mounting Type Through hole
Mounting Direction Horizontal
Wire Gauge (AWG) 22 to 12AWG
Wire Termination Rising clamp
Current Rating 16A
Colour Green
Number of Ways 6
Wire Gauge 2.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot