CamBlock Plus 5mm Standard Profile 90° Rising Clamps

CamdenBoss Brand: CamdenBoss
Standard profile 90° rising clamp terminal blocks from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Available with 2 to 6 poles
  • 2 and 3-pole versions use double interlocking mechanism for extra strength
  • Moulded in UL94-V0 flame-retardant PA66
  • Guided pin alignment
  • Captive screws
  • Wire capacity 2.5mm² (22 to 12AWG)
  • Current rating 16A
  • Pitch 5mm

UL and VDE approved.

7 to 12-pole versions available on request. For details call 01206 751166 or email sales@rapidonline.com.

Description Image Product Buy Pricing (Ex VAT) No. of Ways Pitch Mounting Type Mounting Direction Wire Gauge (AWG) Wire Termination Colour Current Rating No. of Levels Voltage Rating
CamBlock Plus CTBP0150/2 5mm Standard Profile 90Deg Rising Clamp 2 Pole
CamBlock Plus CTBP0150/2 5mm Standard Profile 90Deg Rising Clamp 2 Pole
Standard range
Order code: 21-3572
MPN: CTBP0150/2

Order in multiples of 100


Despatched within 5 working days - 3,575 in stock
100+ £0.188
Price per unit Ex VAT
2 5mm Through Hole Horizontal 30 to 12AWG Rising Clamp Green 16A 1 300V
CamBlock Plus CTBP0150/3 5mm Standard Profile 90Deg Rising Clamp 3 Pole
CamBlock Plus CTBP0150/3 5mm Standard Profile 90Deg Rising Clamp 3 Pole
Standard range
Order code: 21-3573
MPN: CTBP0150/3

Order in multiples of 100


Despatched within 5 working days - 1,390 in stock
100+ £0.445
Price per unit Ex VAT
3 5mm Through Hole Horizontal 30 to 12AWG Rising Clamp Green 16A 1 300V
CamBlock Plus CTBP0150/4 5mm Standard Profile 90Deg Rising Clamp 4 Pole
CamBlock Plus CTBP0150/4 5mm Standard Profile 90Deg Rising Clamp 4 Pole
Extended range
Order code: 21-3574
MPN: CTBP0150/4

Order in multiples of 1000


Available to back orderPlease contact us for lead time
1000+ £0.487
Price per unit Ex VAT
4 5mm Through Hole Horizontal 30 to 12AWG Rising Clamp Green 16A 1 300V
CamBlock Plus CTBP0150/5 5mm Standard Profile 90Deg Rising Clamp 5 Pole
CamBlock Plus CTBP0150/5 5mm Standard Profile 90Deg Rising Clamp 5 Pole
Standard range
Order code: 21-3575
MPN: CTBP0150/5

Order in multiples of 1000


Despatched within 5 working days - 435 in stock
1000+ £0.595
Price per unit Ex VAT
5 5mm Through Hole Horizontal 30 to 12AWG Rising Clamp Green 16A 1 300V
CamBlock Plus CTBP0150/6 5mm Standard Profile 90Deg Rising Clamp 6 Pole
CamBlock Plus CTBP0150/6 5mm Standard Profile 90Deg Rising Clamp 6 Pole
Standard range
Order code: 21-3576
MPN: CTBP0150/6

Order in multiples of 250


Despatched within 5 working days - 1,235 in stock
250+ £0.866
500+ £0.724
1000+ £0.607
Price per unit Ex VAT
6 5mm Through Hole Horizontal 30 to 12AWG Rising Clamp Green 16A 1 300V

Trustpilot